Vishay 100 pF Multilayer Ceramic Capacitor, 1kV dc, 5 %, Surface
- RS Stock No.:
- 298-564
- Mfr. Part No.:
- VJ1812A101JXGTW1HV
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 10 units)*
MYR10.15
FREE delivery for orders over RM 500.00
In Stock
- Plus 1,960 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 - 90 | MYR1.015 | MYR10.15 |
| 100 - 240 | MYR0.964 | MYR9.64 |
| 250 - 490 | MYR0.892 | MYR8.92 |
| 500 - 990 | MYR0.821 | MYR8.21 |
| 1000 + | MYR0.795 | MYR7.95 |
*price indicative
- RS Stock No.:
- 298-564
- Mfr. Part No.:
- VJ1812A101JXGTW1HV
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100pF | |
| Voltage | 1kV dc | |
| Construction | 1812 | |
| Package/Case | 1812 | |
| Packaging | Reel and Tape | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ....W1HV High Voltage MLCC Commercial | |
| Standards/Approvals | Halogen Free, Vishay Green, RoHS | |
| Length | 4.5mm | |
| Width | 3.2mm | |
| Height | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100pF | ||
Voltage 1kV dc | ||
Construction 1812 | ||
Package/Case 1812 | ||
Packaging Reel and Tape | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series VJ....W1HV High Voltage MLCC Commercial | ||
Standards/Approvals Halogen Free, Vishay Green, RoHS | ||
Length 4.5mm | ||
Width 3.2mm | ||
Height 2mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
- COO (Country of Origin):
- TW
The Vishay high voltage MLCC commercial series surface mount multilayer ceramic chip capacitors are designed for high voltage commercial applications. These capacitors feature ultra-stable C0G NP0 performance with Ni-barrier and 100 percent tin terminations. Polymer terminations are also available for enhanced versatility.
Dry sheet technology process
Base Metal Electrode system
ROHS Compliant
halogen Free
Related links
- Vishay 100 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor 5 %, Surface
- Yageo 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor 10 %, Surface
