Vishay 470pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, 10% , SMD

Subtotal (1 reel of 2000 units)*

MYR1,952.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2000 +MYR0.976MYR1,952.00

*price indicative

RS Stock No.:
298-555
Mfr. Part No.:
VJ1808Y471KXFTW1HV
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470pF

Voltage

2kV dc

Package/Case

1808 (4520M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

10%

COO (Country of Origin):
TW
The Vishay high voltage MLCC commercial series surface mount multilayer ceramic chip capacitors are designed for high voltage commercial applications. They feature high capacitance X7R dielectrics and Ni-barrier with 100 percent tin terminations. Polymer terminations are also available for enhanced reliability.

Dry sheet technology process
Base Metal Electrode system
ROHS Compliant
halogen Free

Related links