Vishay 56pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, 6% , SMD

Bulk discount available

Subtotal (1 bag of 10 units)*

MYR2.13

Add to Basket
Select or type quantity
In Stock
  • Plus 2,440 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
10 - 90MYR0.213MYR2.13
100 - 240MYR0.20MYR2.00
250 - 490MYR0.188MYR1.88
500 - 990MYR0.175MYR1.75
1000 +MYR0.168MYR1.68

*price indicative

Packaging Options:
RS Stock No.:
298-466
Mfr. Part No.:
VJ1206A560JXFTW1HV
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

56pF

Voltage

2kV dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Tolerance

6%

COO (Country of Origin):
TW
The Vishay high voltage MLCC commercial series surface mount multilayer ceramic chip capacitors are designed for high voltage commercial applications. These capacitors feature ultra-stable C0G NP0 performance with Ni-barrier and 100 percent tin terminations. Polymer terminations are also available for enhanced versatility.

Dry sheet technology process
Base Metal Electrode system
ROHS Compliant
halogen Free

Related links