Vishay 56pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, 6% , SMD
- RS Stock No.:
- 298-464
- Mfr. Part No.:
- VJ1206A560JXFTW1HV
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 reel of 3000 units)*
MYR465.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | MYR0.155 | MYR465.00 |
| 6000 + | MYR0.15 | MYR450.00 |
*price indicative
- RS Stock No.:
- 298-464
- Mfr. Part No.:
- VJ1206A560JXFTW1HV
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 56pF | |
| Voltage | 2kV dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G (NP0) | |
| Tolerance | 6% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 56pF | ||
Voltage 2kV dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G (NP0) | ||
Tolerance 6% | ||
- COO (Country of Origin):
- TW
The Vishay high voltage MLCC commercial series surface mount multilayer ceramic chip capacitors are designed for high voltage commercial applications. These capacitors feature ultra-stable C0G NP0 performance with Ni-barrier and 100 percent tin terminations. Polymer terminations are also available for enhanced versatility.
Dry sheet technology process
Base Metal Electrode system
ROHS Compliant
halogen Free
Base Metal Electrode system
ROHS Compliant
halogen Free
Related links
- Vishay 56pF Multilayer Ceramic Capacitor MLCC 6% , SMD
- Vishay 56pF Multilayer Ceramic Capacitor MLCC 5% , SMD
- KEMET 56pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 56pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 56pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 56pF Multilayer Ceramic Capacitor MLCC ±2% , SMD
- Murata 56pF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 56pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
