Vishay 100pF MLCC, 1kV dc V, 5% , SMD

Bulk discount available

Subtotal (1 bag of 200 units)*

MYR37.40

Add to Basket
Select or type quantity
In Stock
  • 3,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
200 - 800MYR0.187MYR37.40
1000 - 1800MYR0.177MYR35.40
2000 +MYR0.17MYR34.00

*price indicative

Packaging Options:
RS Stock No.:
298-220
Mfr. Part No.:
VJ1206A101JXGCW1HV
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

100pF

Voltage

1kV dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

NP0 (C0G)

Tolerance

5%

COO (Country of Origin):
TW
The Vishay High Voltage Surface Mount Multilayer Ceramic Chip Capacitors designed for high voltage commercial applications. These capacitors are high capacitance X7R dielectrics, and they feature a wide range of voltage ratings and capacitance values suitable for various filtering, snubbing and other electronic applications.

Available in body sizes of 1206
100 percent tin plated
Dry sheet technology process
It has a voltage of 1000 V

Related links