PUI Audio 1W Miniature Speaker, 30 x 25 x 6mm
- RS Stock No.:
- 276-833
- Mfr. Part No.:
- ASE03008MR-LW150-R
- Manufacturer:
- PUI Audio
Bulk discount available
Subtotal (1 unit)*
MYR21.47
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR21.47 |
| 10 - 99 | MYR19.33 |
| 100 - 499 | MYR17.85 |
| 500 - 999 | MYR16.55 |
| 1000 + | MYR13.45 |
*price indicative
- RS Stock No.:
- 276-833
- Mfr. Part No.:
- ASE03008MR-LW150-R
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Sound Level | 83dB(A) | |
| Rated Power | 1W | |
| Cone Material | Mylar | |
| Dimensions | 30 x 25 x 6mm | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Sound Level 83dB(A) | ||
Rated Power 1W | ||
Cone Material Mylar | ||
Dimensions 30 x 25 x 6mm | ||
- COO (Country of Origin):
- CN
The PUI Audio Speaker is round in shape, operating at temperatures from 40°C to 85°C. It has an impedance of 8 ohms and a resonant frequency of 0.8 kHz. The sound pressure level is 83 dB, with a rated input power of 1 watt. This speaker is classified as high temperature grade and features a Mylar diaphragm and an Ndfeb magnet material. The tolerance is ±3 dB, with a resonant frequency tolerance of 20%. The frequency range spans from 0.55 kHz to 18 kHz.
RoHS compliant
Related links
- PUI Audio 3W Miniature Speaker, 45 x 36 x 20mm
- PUI Audio 3W Miniature Speaker 60 x 30 x 10.3mm
- PUI Audio 2W Miniature Speaker 43.2 x 31 x 14.8mm
- PUI Audio 1W Miniature Speaker, 15 x 11 x 3.3mm
- PUI Audio 1W Miniature Speaker 18 x 13 x 2.5mm
- PUI Audio 1W Miniature Speaker 18mm Dia. , 18 x 18 x 5mm
- PUI Audio 1.5W Miniature Speaker 50.5mm Dia. , 50.5 x 50.5 x 12mm
- PUI Audio 3W Miniature Speaker, 40 x 28.5 x 11.7mm