AS01808AO-WP-R | PUI Audio 1W Miniature Speaker, 25mm Lead Length, 18 x 13 x 2.5mm | RS
Recently searched

    PUI Audio 1W Miniature Speaker, 25mm Lead Length, 18 x 13 x 2.5mm

    Bulk discount available

    Subtotal (1 unit)**

    MYR15.13

    Add to Basket
    Select or type quantity
    49 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 9MYR15.13
    10 - 99MYR13.64
    100 - 499MYR12.55
    500 - 999MYR11.64
    1000 +MYR9.44

    **price indicative

    Packaging Options:
    RS Stock No.:
    276-745
    Mfr. Part No.:
    AS01808AO-WP-R
    Manufacturer:
    PUI Audio
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    PUI Audio

    Sound Level

    94dB(A)

    Tone Type

    Continuous

    Rated Power

    1W

    Lead Length

    25mm

    Cone Material

    Mylar

    Dimensions

    18 x 13 x 2.5mm

    Related links