RS PRO 8Ω 0.7W Miniature Speaker, 100mm Lead Length, 13 x 18 x 2.5mm
- RS Stock No.:
- 102-775
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
MYR23.51
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 9 | MYR23.51 |
10 - 99 | MYR21.18 |
100 - 499 | MYR19.52 |
500 - 999 | MYR18.09 |
1000 + | MYR16.20 |
**price indicative
- RS Stock No.:
- 102-775
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Coil Resistance | 8Ω | |
Sound Level | 93dB | |
Rated Power | 0.7W | |
Cone Material | PEEK | |
Lead Length | 100mm | |
Dimensions | 13 x 18 x 2.5mm | |
Height | 2.5mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Coil Resistance 8Ω | ||
Sound Level 93dB | ||
Rated Power 0.7W | ||
Cone Material PEEK | ||
Lead Length 100mm | ||
Dimensions 13 x 18 x 2.5mm | ||
Height 2.5mm | ||
Related links
- RS PRO 4Ω 1.5W Miniature Speaker 30 x 11 x 3mm
- PUI Audio 0.3W Miniature Speaker 12 x 5.5 x 3mm
- PUI Audio 1W Miniature Speaker 18 x 13 x 2.5mm
- RS PRO 7.4Ω 0.7W Miniature Speaker, 18 x 13 x 2.5mm
- RS PRO 8Ω 2W Miniature Speaker, 16 x 18 x 3.7mm
- PUI Audio 1W Miniature Speaker 18mm Dia. , 18 x 18 x 5mm
- RS PRO 8Ω 2W Miniature Speaker 20.6 (Width)mm Dia. 35 x 20.6 x 5.25mm
- AKER 18.432MHz Crystal ±30ppm HC-49-US SMD 4-Pin 13 x 4.7 x 5.2mm