Renesas Electronics, 16bit H8S/2000, H8S Microcontroller, 20MHz, 128 kB Flash, 128-Pin FQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-5573
Mfr. Part No.:
DF2357F20V
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

H8S

Package Type

FQFP

Mounting Type

Surface Mount

Pin Count

128

Device Core

H8S/2000

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

20MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of UART Channels

3

Typical Operating Supply Voltage

4.5 → 5.5 V

Number of USART Channels

0

Number of I2C Channels

0

Number of CAN Channels

0

ADCs

8 x 10 bit

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+75 °C

Length

20mm

Pulse Width Modulation

6 x 16 bit

Minimum Operating Temperature

-20 °C

Height

2.7mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Number of LIN Channels

0

Width

14mm

Dimensions

20 x 14 x 2.7mm