NXP, 32bit ARM Cortex M3, LPC178x/7x Microcontroller, 120MHz, 256 kB Flash, 208-Pin LQFP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
741-4002
Mfr. Part No.:
LPC1785FBD208,551
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

LPC178x/7x

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

208

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

120MHz

RAM Size

4 kB, 80 kB

USB Channels

1 x Device, 1 x Host, 1 x OTG

Number of PWM Units

1

Number of SPI Channels

3

Number of UART Channels

5

Number of I2C Channels

3

Number of CAN Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

3.3 V

Instruction Set Architecture

RISC

Height

1.45mm

Number of LIN Channels

0

Number of Ethernet Channels

0

ADCs

8 x 12 bit

Length

28.1mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1(6 Channel)

Width

28.1mm

Dimensions

28.1 x 28.1 x 1.45mm

COO (Country of Origin):
TH