NXP, 16/32bit ARM7TDMI-S, LPC21 Microcontroller, 60MHz, 128 kB Flash, 48-Pin LQFP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
484-0408
Mfr. Part No.:
LPC2106FBD48/01,15
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

LPC21

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM7TDMI-S

Data Bus Width

16/32bit

Program Memory Size

128 kB

Maximum Frequency

60MHz

RAM Size

64 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of I2C Channels

1

Number of USART Channels

0

Number of UART Channels

2

Typical Operating Supply Voltage

1.65 → 1.95 V, 3 → 3.6 V

Number of CAN Channels

0

Minimum Operating Temperature

0 °C

Pulse Width Modulation

1(6 Channel) (Motor Control)

Width

7.1mm

Instruction Set Architecture

RISC

Length

7.1mm

Maximum Operating Temperature

+70 °C

Height

1.45mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Dimensions

7.1 x 7.1 x 1.45mm

Note

NXP is a trademark of NXP B.V.