Renesas Electronics R5F3640DDFB#U0, 16 bit M16C/60, M16C/64 Microcontroller, 25 MHz, 256kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 578-102
- Mfr. Part No.:
- R5F3640DDFB#U0
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 578-102
- Mfr. Part No.:
- R5F3640DDFB#U0
- Manufacturer:
- Renesas Electronics
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | M16C/64 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | M16C/60 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 25MHz | |
| DACs | 2 x 8 Bit | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 300mW | |
| Number of Programmable I/Os | 85 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.4mm | |
| Length | 14.1mm | |
| Standards/Approvals | No | |
| Width | 14.1mm | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC | |
| Number of Timers | 11 | |
| ADCs | 26 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series M16C/64 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core M16C/60 | ||
Data Bus Width 16bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 25MHz | ||
DACs 2 x 8 Bit | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 300mW | ||
Number of Programmable I/Os 85 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.4mm | ||
Length 14.1mm | ||
Standards/Approvals No | ||
Width 14.1mm | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture CISC | ||
Number of Timers 11 | ||
ADCs 26 x 10 Bit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
R8C Tiny Microcontrollers
H8S/R8C/M16C/RX/V850 Microcontrollers, Renesas Electronics
Related links
- Texas Instruments MSP430F5438A Microcontroller 256kB FLASH, 100-Pin LQFP
- Texas Instruments MSP430F5438AIPZ MSP430F5438A Microcontroller 256kB FLASH, 100-Pin LQFP
- Microchip PIC32MM0256GPM064-I/PT PIC32MM Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32MM Microcontroller 256kB FLASH, 64-Pin TQFP
- Renesas Electronics R5F56216BDFP#V0 RX621 Microcontroller 256kB FLASH, 100-Pin LQFP
- Texas Instruments MSP430F5437A Microcontroller 256kB FLASH, 80-Pin LQFP
- Renesas Electronics R5F52316ADFP#30 RX231 Microcontroller 256kB FLASH, 100-Pin LFQFP
- Microchip SAM7X256 Microcontroller 256kB FLASH, 100-Pin LQFP
