Renesas Electronics R5F21276SNFP, 16 bit R8C/27, R8C/26 Microcontroller, 20 MHz, 32kB FLASH, 32-Pin LQFP
- RS Stock No.:
- 376-017
- Mfr. Part No.:
- R5F21276SNFP
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 376-017
- Mfr. Part No.:
- R5F21276SNFP
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | R8C/26 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | R8C/27 | |
| Data Bus Width | 16bit | |
| Interface Type | UART | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 1.5kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Operating Temperature | 85°C | |
| Length | 7.1mm | |
| Standards/Approvals | No | |
| Width | 7.1 mm | |
| Height | 1.4mm | |
| Minimum Supply Voltage | 2.2V | |
| Number of Timers | 4 | |
| Instruction Set Architecture | CISC | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 12 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series R8C/26 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core R8C/27 | ||
Data Bus Width 16bit | ||
Interface Type UART | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 1.5kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -20°C | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Operating Temperature 85°C | ||
Length 7.1mm | ||
Standards/Approvals No | ||
Width 7.1 mm | ||
Height 1.4mm | ||
Minimum Supply Voltage 2.2V | ||
Number of Timers 4 | ||
Instruction Set Architecture CISC | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 12 x 10 Bit | ||
- COO (Country of Origin):
- JP
R8C Tiny Microcontrollers
H8S/R8C/M16C/RX/V850 Microcontrollers, Renesas Electronics
Related links
- Renesas Electronics R5F21266SNFP R8C/26 Microcontroller 32kB FLASH, 32-Pin LQFP
- Renesas Electronics UPD78F0433GB-GAG-AX 78K0 Microcontroller 32kB FLASH, 52-Pin LQFP
- Microchip ATTINY3227-MU ATTINY3227 Microcontroller 32kB FLASH, 24-Pin VQFN
- Microchip ATTINY3224-SSU ATTINY3224 Microcontroller 32kB FLASH, 14-Pin SOIC
- Microchip ATTINY3226-SU ATTINY3226 Microcontroller 32kB FLASH, 20-Pin SOIC
- NXP S912ZVHY32F1VLL 64 MHz 100-Pin LQFP
- Texas Instruments MSP430F5510 Microcontroller 32kB FLASH, 48-Pin LQFP
- Texas Instruments MSP430F5510IPT MSP430F5510 Microcontroller 32kB FLASH, 48-Pin LQFP
