Renesas Electronics MCU Evaluation Board RTK0EN0001D01001BZ
- RS Stock No.:
- 172-0882
- Mfr. Part No.:
- RTK0EN0001D01001BZ
- Manufacturer:
- Renesas Electronics
Subtotal (1 box of 1 unit)*
MYR2,436.34
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | MYR2,436.34 |
*price indicative
- RS Stock No.:
- 172-0882
- Mfr. Part No.:
- RTK0EN0001D01001BZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Classification | Evaluation Board | |
| Technology | MCU | |
| Processor Part Number | RL78/G1D | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Classification Evaluation Board | ||
Technology MCU | ||
Processor Part Number RL78/G1D | ||
- COO (Country of Origin):
- JP
Renesas Electronics MCU Evaluation Board
The Renesas Electronics MCU evaluation board is very flexible, allowing the user to evaluate RL78/G1D from the application angle and also support new development. This evaluation board consists of an RL78/G1D module which can be plugged on to the development board and connect to IDE for development and debugging. It can also work with a PC GUI tool for application-level evaluation.
Features and Benefits:
• 16-bit MCU
• AC adapter 5.0V or DC jack for battery box input
• Lead-free
• USB interface: USB mini-B connector
• AC adapter 5.0V or DC jack for battery box input
• Lead-free
• USB interface: USB mini-B connector
Applications:
• Electronics laboratories
• Embedded systems
• IoT systems
• Embedded systems
• IoT systems
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• CE certified
• FCC certified
• IC certified
• KC certified
• MIC certified
• BS EN 61340-5-1:2007
• CE certified
• FCC certified
• IC certified
• KC certified
• MIC certified
Related links
- Renesas Electronics MCU Evaluation Board YQB-R5F1057A-TB
- SEGGER emPower MCU Evaluation Board 6.30.00 emPower
- STMicroelectronics Discovery MCU Evaluation Board SPC56EL70L5DISP
- Microchip UC3-A3 Xplained MCU Evaluation Board AT32UC3A3-XPLD
- STMicroelectronics Discovery MCU Evaluation Board SPC570S-DISP
- STMicroelectronics Evaluation Board With STM32H7B3LI MCU MCU Evaluation Board STM32H7B3I-EVAL
- Infineon PSOC™ 4000T CAPSENSE MCU Evaluation Board CY8CPROTO-040T
- STMicroelectronics STM32 Nucleo-64 Board MCU Evaluation Board NUCLEO-U083RC
