Grinn chiliSOM MCU System-on-Module GCS22.8.100.4.2.I
- RS Stock No.:
- 134-8749
- Mfr. Part No.:
- GCS22.8.100.4.2.I
- Manufacturer:
- Grinn
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-8749
- Mfr. Part No.:
- GCS22.8.100.4.2.I
- Manufacturer:
- Grinn
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grinn | |
| Classification | System-on-Module | |
| Kit Name | chiliSOM | |
| Technology | MCU | |
| Device Core | Cortex A8 | |
| Processor Family Name | ARM | |
| Processor Part Number | AM3352 | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand Grinn | ||
Classification System-on-Module | ||
Kit Name chiliSOM | ||
Technology MCU | ||
Device Core Cortex A8 | ||
Processor Family Name ARM | ||
Processor Part Number AM3352 | ||
Processor Type MCU | ||
