Grinn liteSOM MCU System-on-Module GLS11.2.053.2.0.I

Unavailable
RS will no longer stock this product.
RS Stock No.:
134-8748
Mfr. Part No.:
GLS11.2.053.2.0.I
Manufacturer:
Grinn
Find similar products by selecting one or more attributes.
Select all

Brand

Grinn

Classification

System-on-Module

Kit Name

liteSOM

Technology

MCU

Device Core

Cortex-A7

Processor Family Name

ARM

Processor Part Number

MCIMX6G2CVM05AA

Processor Type

MCU

liteSOM System-On-Module


The liteSOM is a System-On-Module by Grinn. The SOM is a low-power module based on ARM Cortex-A7 core i.MX 6UltraLight processor. Also the SO-DIMM form factor makes it simple to embed to a device and speeds up time to market.
The module has Linux system but can also operate with all other Operating Systems.

Applications:
Industrial Automation
Home/Building Automation
Medical Appliances
HMI panels
Internet of Things
Metering Gateways
Consumer Electronis

Features:


Tiny size - 67.6 x 26.5 x 3 mm
SO-DIMM standard form factor
Universal for multiple projects
Fast and high-performance processor
Easy EMC certification
Low heat dissipation


Grinn