STMicroelectronics USB-PD Board with STACF01 Controller Flyback Converter Demonstration Board EVLSTACF01-65WU
- RS Stock No.:
- 315-429
- Mfr. Part No.:
- EVLSTACF01-65WU
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
MYR1,964.15
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,964.15 |
*price indicative
- RS Stock No.:
- 315-429
- Mfr. Part No.:
- EVLSTACF01-65WU
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Kit Classification | Demonstration Board | |
| Kit Name | USB-PD Board with STACF01 Controller | |
| Technology | Flyback Converter | |
| Processor Part Number | STACF01 | |
| Processor Type | Evaluation Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
Kit Classification Demonstration Board | ||
Kit Name USB-PD Board with STACF01 Controller | ||
Technology Flyback Converter | ||
Processor Part Number STACF01 | ||
Processor Type Evaluation Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The STMicroelectronics STACF01 non complementary Active Clamp Flyback controller demonstration board is a 65 W Active Clamp Flyback converter designed
to evaluate the STACF01, ACF controller. The board can receive a universal AC input voltage and provides a selectable output voltage based on the USB PD specifications, from 5 V to 20 V. At the primary side, the STACF01 is paired with the MasterGaN1L, a 600 V half bridge enhancement mode GaN HEMT with high voltage drivers.
Universal AC input voltage range 90 to 264 VAC and 47 to 63 Hz
Peak efficiency is 93.7% full load at 230 VAC
46 mW at 115 VAC Standby power consumption
62 mW at 230 VAC Standby power consumption
Related links
- STMicroelectronics SRK1001 Adaptive Synchronous Rectification Controller for Flyback Converter Demonstration Board with
- STMicroelectronics SRK1000B Adaptive Synchronous Rectification Controller Flyback Converter for STF80N10F7 for
- STMicroelectronics SRK1000A Adaptive Synchronous Rectification Controller Flyback Converter for STF80N10F7 for Fixed
- STMicroelectronics SRK1000 Adaptive Synchronous Rectification Controller Flyback Converter for STF80N10F7 for QR
- STMicroelectronics SRK1000B Adaptive Synchronous Rectification Controller Flyback Converter for FDMS86103L for QR
- STMicroelectronics SRK1000 Adaptive Synchronous Rectification Controller Flyback Converter for FDMS86103L for QR
- ROHM Built-in Automotive Switching MOSFET Isolated Flyback Converter ICs BD7F205EFJ-C Evaluation Board Flyback Converter
- ROHM Built-in Automotive Switching MOSFET Isolated Flyback Converter ICs BD7F105EFJ-C Evaluation Board Flyback Converter
