Microsoft Basic 3 Button Wired Compact Optical Mouse White
- RS Stock No.:
- 883-7396
- Mfr. Part No.:
- P58-00058
- Manufacturer:
- Microsoft
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 883-7396
- Mfr. Part No.:
- P58-00058
- Manufacturer:
- Microsoft
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microsoft | |
| Model | Basic | |
| Wired/Wireless | Wired | |
| Connection Type | USB | |
| Mouse Type | Compact | |
| Mouse Tracking Method | Optical | |
| Mouse Buttons | 3 | |
| Hand Orientation | Ambidextrous | |
| Scroll Wheel | Yes | |
| Colour | White | |
| Dimensions | 113.4 x 57.9 x 39.2mm | |
| Height | 39.2mm | |
| Length | 113.4mm | |
| Width | 57.9mm | |
| Select all | ||
|---|---|---|
Brand Microsoft | ||
Model Basic | ||
Wired/Wireless Wired | ||
Connection Type USB | ||
Mouse Type Compact | ||
Mouse Tracking Method Optical | ||
Mouse Buttons 3 | ||
Hand Orientation Ambidextrous | ||
Scroll Wheel Yes | ||
Colour White | ||
Dimensions 113.4 x 57.9 x 39.2mm | ||
Height 39.2mm | ||
Length 113.4mm | ||
Width 57.9mm | ||
- COO (Country of Origin):
- CN
