- RS Stock No.:
- 907-6551
- Mfr. Part No.:
- 151032-0001
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 907-6551
- Mfr. Part No.:
- 151032-0001
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex micro SIM Card Connector - Series 151032
A range of block style Micro SIM card connectors with a 0.38mm height and 2.54mm pitch. The Molex micro SIM card connectors offer high contact force enabling a reliable electrical contact. They have rounded contact terminals which ensure a smooth gliding action when mating with the connector. Typical applications would include smart phones and mobile devices and Tablets.
Memory Card Connectors
Specifications
Attribute | Value |
---|---|
Card Type | Micro SIM |
Gender | Male |
Number of Contacts | 6 |
Number of Rows | 4 |
Pitch | 2.54mm |
Body Orientation | Straight |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Termination Method | Solder |
Housing Material | Liquid Crystal Polymer |
Length | 13.02mm |
Width | 12.67mm |
Depth | 0.35mm |
Dimensions | 13.02 x 12.67 x 0.35mm |
Minimum Operating Temperature | -30°C |
Series Number | 151032 |
Maximum Operating Temperature | +85°C |