- RS Stock No.:
- 719-8744
- Mfr. Part No.:
- 1775059-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 719-8744
- Mfr. Part No.:
- 1775059-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Reverse Type SD Memory Card Connector
Reverse bottom mount type SD memory card connector with push-push insertion and removal and a high speed data transfer rate. This SD memory card connector is right angle SMT mounting, has short hold-down board guides and half insertion indication. Typical applications for this push-push SD memory card connector include digital cameras and camcorders, mobile phones, PDAs, MP3 players, computers and photo printers.
Memory Card Connectors
Specifications
Attribute | Value |
---|---|
Card Type | SD Card |
Gender | Male |
Number of Contacts | 9 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Surface Mount |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Termination Method | Solder |
Housing Material | Thermoplastic |
Length | 29.25mm |
Width | 2.85mm |
Depth | 30.6mm |
Dimensions | 29.25 x 2.85 x 30.6mm |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -25°C |