- RS Stock No.:
- 666-2314
- Mfr. Part No.:
- CCM03-3004 LFT R102
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 666-2314
- Mfr. Part No.:
- CCM03-3004 LFT R102
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
GSM Smart Card Connectors
The compact design of these surface mount micro SIM/SAM card readers save PCB space, without compromising robust performance. Typical applications include mobile phones where the miniSmart card is used as the Subscriber Identity Module (SIM) and Point of Sales (POS) terminals, where the miniSmart card is used as the Security Access Module (or SAM).
Low profile versions only 2.5mm high
300000 mating cycles
Contacts – Gold plated copper alloy
300000 mating cycles
Contacts – Gold plated copper alloy
C&K Smartcard Connectors
Specifications
Attribute | Value |
---|---|
Card Type | SAM, SIM |
Number of Contacts | 8 |
Number of Rows | 2 |
Pitch | 2.54mm |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Termination Method | Solder |
Housing Material | Thermoplastic |
Length | 29.65mm |
Width | 17.2mm |
Depth | 2.55mm |
Minimum Operating Temperature | -40°C |
Dimensions | 29.65 x 17.2 x 2.55mm |
Maximum Operating Temperature | +85°C |