Hirose 8 Way Right Angle Micro SD Memory Card Connector With Solder Termination
- RS Stock No.:
- 172-2520
- Mfr. Part No.:
- DM3AT-SF-PEJM5
- Manufacturer:
- Hirose
This image is representative of the product range
1 / 3
Bulk discount available
Subtotal (1 reel of 1500 units)**
MYR10,174.50
3000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
3000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Reel** |
---|---|---|
1500 - 6000 | MYR6.783 | MYR10,174.50 |
7500 + | MYR6.105 | MYR9,157.50 |
**price indicative
- RS Stock No.:
- 172-2520
- Mfr. Part No.:
- DM3AT-SF-PEJM5
- Manufacturer:
- Hirose
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hirose | |
Card Type | MicroSD | |
Gender | Female | |
Number of Contacts | 8 | |
Number of Rows | 1 | |
Pitch | 1.1mm | |
Body Orientation | Right Angle | |
Mounting Type | Surface Mount | |
Contact Material | Copper Alloy | |
Contact Plating | Gold | |
Termination Method | Solder | |
Housing Material | Liquid Crystal Polymer | |
Length | 15.95mm | |
Width | 13.85mm | |
Depth | 1.68mm | |
Dimensions | 15.95 x 13.85 x 1.68mm | |
Series | DM3 | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Hirose | ||
Card Type MicroSD | ||
Gender Female | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 1.1mm | ||
Body Orientation Right Angle | ||
Mounting Type Surface Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Method Solder | ||
Housing Material Liquid Crystal Polymer | ||
Length 15.95mm | ||
Width 13.85mm | ||
Depth 1.68mm | ||
Dimensions 15.95 x 13.85 x 1.68mm | ||
Series DM3 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Related links
- Hirose 8 Way Right Angle Micro SD Memory Card Connector
- Hirose 8 Way Right Angle Micro SD Memory Card Connector With...
- Molex, 47309 8 Way Right Angle Micro SD Memory Card Connector With...
- Molex, 500901 8 Way Right Angle Micro SD Memory Card Connector...
- Molex, 47337 8 Way Right Angle Micro SD Memory Card Connector With...
- Molex, 503182 8 Way Right Angle Micro SD Memory Card Connector...
- Molex, 47388 8 Way Right Angle Micro SD Memory Card Connector With...
- Molex, 502579 8 Way Right Angle Push/Push Micro SD Memory Card...