- RS Stock No.:
- 162-1825
- Mfr. Part No.:
- 614104190121
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 17/07/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 400)
MYR6.512
Units | Per Unit | Per Reel* |
400 - 400 | MYR6.512 | MYR2,604.80 |
800 - 1200 | MYR6.368 | MYR2,547.20 |
1600 + | MYR6.251 | MYR2,500.40 |
*price indicative |
- RS Stock No.:
- 162-1825
- Mfr. Part No.:
- 614104190121
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
The Wurth Elektronik WR-COM is a THT mount, receptacle Type A horizontal-short USB 2.0. It has 4 pins and copper alloy contact material.
RoHS compliant
Halogen free
Operating temperature ranging between -55°C up to +85°C
5 000 mating cycles
Halogen free
Operating temperature ranging between -55°C up to +85°C
5 000 mating cycles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 2.0mm |
Body Orientation | Straight |
Mounting Type | Through Hole |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Termination Method | Solder |
Housing Material | Stainless Steel |
Length | 14.6mm |
Width | 10.0mm |
Depth | 5.86mm |
Dimensions | 14.6 x 10 x 5.86mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |