Samtec, MEC2 16 Way Vertical Push Pull Mini Edge Card Memory Card Connector, Solder
- RS Stock No.:
- 644-361
- Mfr. Part No.:
- MEC2-08-01-L-TH1-NP
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR23.30
FREE delivery for orders over RM 150.00
In Stock
- Plus 29 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR23.30 |
| 10 - 24 | MYR21.41 |
| 25 + | MYR18.85 |
*price indicative
- RS Stock No.:
- 644-361
- Mfr. Part No.:
- MEC2-08-01-L-TH1-NP
- Manufacturer:
- Samtec
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
| Brand | Samtec | |
| Product Type | Memory Card Connector | |
| Card Type | Mini Edge Card | |
| Gender | Female | |
| Insertion/Removal Method | Push Pull | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Orientation | Vertical | |
| Mount Type | Through Hole, Surface | |
| Contact Material | Beryllium Copper Alloy, Phosphor Bronze | |
| Contact Plating | Tin, Gold | |
| Housing Material | Liquid Crystal Polymer, Black LCP | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | PCI Express 4.0 | |
| Series | MEC2 | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Memory Card Connector | ||
Card Type Mini Edge Card | ||
Gender Female | ||
Insertion/Removal Method Push Pull | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Orientation Vertical | ||
Mount Type Through Hole, Surface | ||
Contact Material Beryllium Copper Alloy, Phosphor Bronze | ||
Contact Plating Tin, Gold | ||
Housing Material Liquid Crystal Polymer, Black LCP | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals PCI Express 4.0 | ||
Series MEC2 | ||
The Samtec Micro pitch edge card connector system designed for ultra-dense applications requiring speeds up to 56 Gbps PAM4. Its features Edge Rate contacts, ensuring optimal signal integrity and high-cycle life. It is available in vertical and right-angle orientations, with options for surface-mount and through-hole terminations, providing flexibility for diverse design requirements.
RoHS compliant
Vertical and right-angle with edge mount orientations
Available in surface mount and through-hole