TE Connectivity, 146022-1 68 Way Push/Pull Memory Card Connector With Snap In Termination

Subtotal (1 pack of 12 units)*

MYR812.08

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR812.08MYR67.673

*price indicative

RS Stock No.:
477-426
Mfr. Part No.:
146022-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Card Type

Memory Card

Insertion/Removal Method

Push/Pull

Number of Contacts

68

Body Orientation

Straight

Termination Method

Snap In

Series Number

146022-1

COO (Country of Origin):
MX
The TE Connectivity memory card ejector is designed to provide reliable performance and exceptional user experience in a compact form factor. The ejector features a raised connector profile, ensuring ease of access while maintaining robust durability. Crafted from high-quality materials, including stainless steel and liquid crystal polymer, it stands up to demanding applications, making it a perfect addition to your electronic projects. With its efficient design, this ejector facilitates smooth operation for card insertion and ejection, responding intuitively to user interaction. The advanced design mitigates interference, ensuring that your devices maintain optimal functionality while providing a sleek and professional appearance.

Compatible with memory card types for versatile use
Button ejector location is strategically placed for user convenience
The stainless steel construction offers enhanced strength and longevity
Low halogen content contributes to environmentally friendly handling
Reflow solderable to 260°C, facilitating modern manufacturing processes
Available in compact packaging for efficient inventory management
Aligns with various international compliance directives, ensuring global usability
Supports a single card slot design for streamlined operation