TE Connectivity, 1551759-2 Memory Card Connector With Through Hole Termination
- RS Stock No.:
- 467-211
- Mfr. Part No.:
- 1551759-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2500 units)*
MYR14,491.51
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR14,491.51 | MYR5.797 |
*price indicative
- RS Stock No.:
- 467-211
- Mfr. Part No.:
- 1551759-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Termination Method | Through Hole | |
| Series Number | 1551759-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Termination Method Through Hole | ||
Series Number 1551759-2 | ||
- COO (Country of Origin):
- CN
The TE Connectivity loose piece back-to-back connector is engineered for versatility and reliability in connectivity solutions. Designed as part of the FullAXS LC series, it ensures a seamless connection for various applications, particularly in environments requiring robust electrical performance. Its compatibility across docking connectors and LC connectors makes it a preferred choice for professionals seeking efficient and dependable interconnect solutions. Boasting low halogen content, this connector not only adheres to regulatory compliance but also promotes sustainability. The innovative design facilitates easy handling and installation, making it suitable for both novice and experienced users. This product provides an exemplary balance of performance and compliance, paving the way for reliable connections while maintaining adherence to global standards, thus making it an essential component for modern electrical systems.
Promotes reliable back-to-back connections to maximise performance
Part of the FullAXS LC series, enhancing compatibility across multiple connector types
Low halogen content contributes to sustainable product use
Designed for ease of installation, streamlining the process for users
Regulatory compliance assures users of its adherence to industry standards
Versatile application scope across various electrical setups
Part of the FullAXS LC series, enhancing compatibility across multiple connector types
Low halogen content contributes to sustainable product use
Designed for ease of installation, streamlining the process for users
Regulatory compliance assures users of its adherence to industry standards
Versatile application scope across various electrical setups
