Allen Bradley, 140G, 140 g Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 25 kA, Frame

Subtotal (1 unit)*

MYR1,566.92

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,566.92

*price indicative

RS Stock No.:
261-2824
Mfr. Part No.:
140G-G2C3-C80
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Range

140G

Product Type

Molded Case Circuit Breaker

Series

140 g

Number of Poles

3

Current Rating

125A

Breaking Capacity

25kA

Rated AC Voltage

480V ac

Mount Type

Frame

Standards/Approvals

No

Tripping Mechanism

Thermal Magnetic

RoHS Status: Exempt

COO (Country of Origin):
IT
The Rockwell Automation moulded case circuit breaker are the devices designed to open or close a circuit by non automatic means, and to open the circuit automatically on a predetermined overcurrent without damage to itself when properly applied within its rating.

Current rating is 125 A

Frame type is moulded

Related links