Schneider Electric, ComPact, NSX Molded Case Circuit Breaker 3-Pole 100 A, Breaking Capacity 50 kA

Subtotal (1 unit)*

MYR5,043.56

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,043.56

*price indicative

MY - SEBundle - PDP
RS Stock No.:
260-9488
Mfr. Part No.:
C10N32D100
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

NSX

Number of Poles

3

Current Rating

100 A

Breaking Capacity

50kA

Rated AC Voltage

690 V ac

Height

161mm

Depth

86mm

Standards/Approvals

EN/IEC 60947

Width

105 mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Electronic

COO (Country of Origin):
FR
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The trip unit provides adjustable long time and short time protections, and a fixed instantaneous protection. This version comes with a variety of optional functions and accessories.

MicroLogic 2.2 trip unit

3 Pole

International standards (IEC 60947), CCC, EAC

Related links