ABB, 1SDA05 Molded Case Circuit Breaker 3-Pole 500A

Subtotal (1 unit)*

MYR21,217.67

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR21,217.67

*price indicative

RS Stock No.:
250-4184
Mfr. Part No.:
1SDA054459R1
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Molded Case Circuit Breaker

Series

1SDA05

Number of Poles

3

Current Rating

500A

Rated AC Voltage

690V ac

Rated DC Voltage

750V dc

Height

205mm

Depth

103.5mm

Width

186mm

Standards/Approvals

IEC 60947

RoHS Status: Not Applicable

The ABB TMAX moulded case circuit breaker has four pole configuration. Rated current of 500 A and has rated operational voltage of 690 V AC & 750 V DC.

Width 186 mm

Height 205 mm

Depth 103.5 mm

Electrical durability 5000 cycle

Mechanical Durability 20000 cycle

Related links