ABB MCCB Molded Case Circuit Breaker 3P+N 320A, Fixed Mount
- RS Stock No.:
- 250-4167
- Mfr. Part No.:
- 1SDA054438R1
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR17,241.45
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,241.45 |
*price indicative
- RS Stock No.:
- 250-4167
- Mfr. Part No.:
- 1SDA054438R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | 1SDA05 | |
| Number of Poles | 3P+N | |
| Current Rating | 320A | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series 1SDA05 | ||
Number of Poles 3P+N | ||
Current Rating 320A | ||
Mounting Style Fixed | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
The ABB TMAX moulded case circuit breaker has four pole configuration. Rated current of 320 A and has rated operational voltage of 690 V AC and 750 V dc.
Width 186 mm
Height 205 mm
Depth 103.5 mm
Electrical durability 7000 cycle
Mechanical Durability 20000 cycle
Height 205 mm
Depth 103.5 mm
Electrical durability 7000 cycle
Mechanical Durability 20000 cycle
