ABB, 1SDA05 Molded Case Circuit Breaker 3-Pole 320 A

Subtotal (1 unit)*

MYR27,898.63

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR27,898.63

*price indicative

RS Stock No.:
250-4182
Mfr. Part No.:
1SDA054454R1
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Molded Case Circuit Breaker

Series

1SDA05

Number of Poles

3

Current Rating

320 A

Rated AC Voltage

690 V ac

Rated DC Voltage

750 V

Standards/Approvals

IEC 60947

Depth

103.5mm

Width

186 mm

Height

205mm

RoHS Status: Not Applicable

COO (Country of Origin):
IT
The ABB TMAX moulded case circuit breaker has four pole configuration. Rated current of 320 A and has rated operational voltage of 690 V AC & 750 V DC.

Width 186 mm

Height 205 mm

Depth 103.5 mm

Electrical durability 7000 cycle

Mechanical Durability 20000 cycle

Related links