Schneider Electric, ComPact, Compact Molded Case Circuit Breaker 3-Pole 630 A, Fixed
- RS Stock No.:
- 247-1832
- Mfr. Part No.:
- 33536
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR7,570.21
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,570.21 |
*price indicative
- RS Stock No.:
- 247-1832
- Mfr. Part No.:
- 33536
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | Compact | |
| Number of Poles | 3 | |
| Current Rating | 630 A | |
| Mount Type | Fixed | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series Compact | ||
Number of Poles 3 | ||
Current Rating 630 A | ||
Mount Type Fixed | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- NL
The Schneider Electric Micrologic trip unit for Compact NS series circuit breaker. It protects overload protection and instantaneous short-circuit protection.
Digital display type
Ambient air temperature for operation from -25 to 70 °C
Green premium product
Related links
- Schneider Electric Compact Molded Case Circuit Breaker 3-Pole 630 A, Fixed
- Schneider Electric C063 Molded Case Circuit Breaker 3-Pole 630 A, Fixed
- Schneider Electric NSX R Molded Case Circuit Breaker 3-Pole 630 A, Fixed
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 630 A Fixed
- Schneider Electric Compact Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Schneider Electric Compact Molded Case Circuit Breaker 3-Pole 1.6 kA, Fixed
- Schneider Electric Compact Molded Case Circuit Breaker 3-Pole 2.5 kA Fixed
- Schneider Electric Compact Molded Case Circuit Breaker 3-Pole 1 kA Fixed

