Better World
ABB, XT2S, XT2S Molded Case Circuit Breaker 3-Pole 480A, Breaking Capacity 85 kA, Fixed
- RS Stock No.:
- 236-7493
- Mfr. Part No.:
- 1SDA067768R1 XT2S 160 MA 80 FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,946.24
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,946.24 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 236-7493
- Mfr. Part No.:
- 1SDA067768R1 XT2S 160 MA 80 FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | XT2S | |
| Product Type | Molded Case Circuit Breaker | |
| Series | XT2S | |
| Number of Poles | 3 | |
| Current Rating | 480A | |
| Breaking Capacity | 85kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Fixed | |
| Height | 130mm | |
| Width | 90mm | |
| Standards/Approvals | CE, IEC, RoHS | |
| Depth | 82.5mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Magnetic | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range XT2S | ||
Product Type Molded Case Circuit Breaker | ||
Series XT2S | ||
Number of Poles 3 | ||
Current Rating 480A | ||
Breaking Capacity 85kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Fixed | ||
Height 130mm | ||
Width 90mm | ||
Standards/Approvals CE, IEC, RoHS | ||
Depth 82.5mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Magnetic | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- IT
The ABB motor protection moulded case circuit-breaker with 3-pole has front terminals and magnetic release. It is rated for 690 Vac operational voltage and 80 A current (In). This circuit breaker has 1000 V (Ui) insulation voltage rating and 8 kV impulse withstand voltage (Uimp).
Fixed circuit breaker
Short circuit performance level: S
Current type: AC/DC
Im=480...1120 A
Related links
- ABB XT2S Molded Case Circuit Breaker 3-Pole 120A Fixed
- ABB XT2S Molded Case Circuit Breaker 4-Pole 125A Fixed
- ABB XT2S Molded Case Circuit Breaker 3-Pole 32A Fixed
- ABB XT2S Molded Case Circuit Breaker 4-Pole 16A Fixed
- ABB XT2S Molded Case Circuit Breaker 4-Pole 2A Fixed
- ABB XT2S Molded Case Circuit Breaker 3-Pole 80A Fixed
- ABB XT2S Molded Case Circuit Breaker 4-Pole 32A Fixed
- ABB XT2S Molded Case Circuit Breaker 4-Pole 5A Fixed
