Better World
ABB, XT2S, XT2S Molded Case Circuit Breaker 3-Pole 12.5 A, Breaking Capacity 85 kA, Fixed
- RS Stock No.:
- 236-7489
- Mfr. Part No.:
- 1SDA067764R1 XT2S 160 MF 12.5 FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,790.21
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,790.21 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 236-7489
- Mfr. Part No.:
- 1SDA067764R1 XT2S 160 MF 12.5 FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | XT2S | |
| Product Type | Molded Case Circuit Breaker | |
| Series | XT2S | |
| Number of Poles | 3 | |
| Current Rating | 12.5 A | |
| Breaking Capacity | 85kA | |
| Rated AC Voltage | 690 V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500 V dc | |
| Terminal Type | Fixed | |
| Depth | 82.5mm | |
| Width | 90 mm | |
| Standards/Approvals | CE, IEC, RoHS | |
| Height | 130mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range XT2S | ||
Product Type Molded Case Circuit Breaker | ||
Series XT2S | ||
Number of Poles 3 | ||
Current Rating 12.5 A | ||
Breaking Capacity 85kA | ||
Rated AC Voltage 690 V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500 V dc | ||
Terminal Type Fixed | ||
Depth 82.5mm | ||
Width 90 mm | ||
Standards/Approvals CE, IEC, RoHS | ||
Height 130mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Magnetic | ||
- COO (Country of Origin):
- IT
The ABB motor protection moulded case circuit-breaker with 3-pole has front terminals and magnetic release MF. It is rated for 690 Vac operational voltage and 12.5 A current (In). This circuit breaker has 1000 V (Ui) insulation voltage rating and 8 kV impulse withstand voltage (Uimp).
Fixed circuit breaker
Short circuit performance level: S
Current type: AC/DC
Related links
- ABB Tmax XT Molded Case Circuit Breaker 3-Pole 8.5 A Fixed
- ABB XT2S Molded Case Circuit Breaker 4-Pole 125 A Fixed
- ABB XT2S Molded Case Circuit Breaker 3-Pole 120 A Fixed
- ABB XT2S Molded Case Circuit Breaker 4-Pole 32 A Fixed
- ABB XT2S Molded Case Circuit Breaker 4-Pole 2.5 A Fixed
- ABB XT2S Molded Case Circuit Breaker 4-Pole 25 A Fixed
- ABB XT2S Molded Case Circuit Breaker 3-Pole 32 A Fixed
- ABB XT2S Molded Case Circuit Breaker 4-Pole 5 A Fixed
