Schneider Electric, ComPact, C063 Molded Case Circuit Breaker 4-Pole 630 A, Breaking Capacity 30 kA, Fixed
- RS Stock No.:
- 432-844
- Mfr. Part No.:
- C063N42AFM
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR46,303.76
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR46,303.76 |
*price indicative
- RS Stock No.:
- 432-844
- Mfr. Part No.:
- C063N42AFM
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | C063 | |
| Number of Poles | 4 | |
| Current Rating | 630 A | |
| Breaking Capacity | 30kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690 V ac | |
| Height | 327mm | |
| Standards/Approvals | RoHS, EN/IEC 60947-2 | |
| Width | 210 mm | |
| Depth | 147mm | |
| Reset Actuator Type | Manual reset | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series C063 | ||
Number of Poles 4 | ||
Current Rating 630 A | ||
Breaking Capacity 30kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690 V ac | ||
Height 327mm | ||
Standards/Approvals RoHS, EN/IEC 60947-2 | ||
Width 210 mm | ||
Depth 147mm | ||
Reset Actuator Type Manual reset | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- IT
The Schneider Electric Circuit Breaker maintains the same high performance while featuring a new transparent front cover for improved visibility of auxiliaries and a new ergonomic toggle with an optional LED trip status indicator. It offers the flexibility to add a new wireless auxiliary contact (OF/SD) using the ZigBee communication protocol. This fixed, manually operated circuit breaker is an ideal choice for both standard and specialized applications. It can be manually controlled using ON, OFF, or "push to trip" buttons.
Compliant with IEC 60947 1 and IEC60947 2 international standards
Comes with mechanical durability of 10000 cycles
IP40 rated
Comes with a LCD display
Related links
- Schneider Electric C063 Molded Case Circuit Breaker 3-Pole 630 A Fixed
- Schneider Electric C063 Molded Case Circuit Breaker 4-Pole 630 A Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 630 A Fixed
- Schneider Electric C160 Molded Case Circuit Breaker 4-Pole 1.6 kA Fixed
- Schneider Electric C160 Molded Case Circuit Breaker 3-Pole 1.6 kA Fixed
- Schneider Electric C125 Molded Case Circuit Breaker 3-Pole 1.25 kA Fixed
- Schneider Electric C100 Molded Case Circuit Breaker 3-Pole 1 kA Fixed
- Schneider Electric C080 Molded Case Circuit Breaker 3-Pole 800 A Fixed

