Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800 A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

MYR32,536.48

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR32,536.48

*price indicative

RS Stock No.:
250-140
Mfr. Part No.:
3VA6580-6HM36-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

800 A

Breaking Capacity

65kA

Rated AC Voltage

480 V ac

Mount Type

Fixed

Terminal Type

Front Connected

Height

328mm

Depth

120mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Width

210 mm

Tripping Characteristics

Type G, Type I, Type L

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker combines advanced technology with reliable performance to offer superior protection for your electrical systems. Designed for heavy duty applications this circuit breaker ensures optimal line protection with its exceptional breaking capacity and efficient overload and short circuit protection mechanisms. With comprehensive insulation and operational voltage ratings it maintains high performance across various industrial scenarios while being robust enough to withstand challenging conditions.

Ensures smooth integration with its front connection design

Robust mechanical service life of up to 10000 operating cycles

Constructed with a compact design optimizing space utilization

Fosters comprehensive protection with fault monitoring capabilities

Related links