Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600 A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 250-105
- Mfr. Part No.:
- 3VA6560-6HM36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR24,443.10
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR24,443.10 |
*price indicative
- RS Stock No.:
- 250-105
- Mfr. Part No.:
- 3VA6560-6HM36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600 A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480 V ac | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Depth | 120mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Width | 210 mm | |
| Tripping Characteristics | Type G, Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600 A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480 V ac | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Depth 120mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Width 210 mm | ||
Tripping Characteristics Type G, Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker offers advanced protection solutions tailored for demanding operational environments. Designed for reliability, this product features exceptional breaking capacity, making it ideal for high performance applications. Its versatile configuration ensures compatibility with various load types, ensuring comprehensive safety. The circuit breaker is equipped with a range of protection functions, enabling precise current management while safeguarding equipment from overloads and short circuits.
Compatible with a variety of conductor cross sections
Robust mechanical and electrical endurance for extended service life
Optimized for use in harsh ambient conditions
Easy installation with front connection for main current circuit
Flexible adjustable parameters for customized response settings
Meets IP40 protection class standards for reliability
Suitable for a wide range of operating temperatures
