Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-521
- Mfr. Part No.:
- 3VA6560-6HM32-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR25,366.51
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR25,366.51 |
*price indicative
- RS Stock No.:
- 249-521
- Mfr. Part No.:
- 3VA6560-6HM32-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Depth | 120mm | |
| Width | 210mm | |
| Height | 328mm | |
| Tripping Characteristics | Type G, Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Depth 120mm | ||
Width 210mm | ||
Height 328mm | ||
Tripping Characteristics Type G, Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker redefines safety and reliability in electrical protection. Designed for demanding applications this state of the art molded case circuit breaker stands out with its impressive breaking capacity and advanced overload protection features. Its robust engineering ensures optimum performance across varying conditions making it an ideal choice for commercial and industrial settings. With a power loss efficiency that optimizes energy consumption the circuit breaker integrates seamlessly into modern electrical systems.
Supports a wide operational current range which ensuring versatility in applications
Adjustable response settings for precise overload protection
Constructed with a robust insulation voltage suitable for challenging environments
Includes multiple configurations for flexible integration into existing systems
Compliant with both IEC and UL standards for added assurance
Offers a comprehensive mechanical lifecycle promising longevity
Designed to maintain operational integrity in extreme temperatures
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Draw Wires & Fish Tapes
- Connector Wrenches
- Insertion & Extraction Tools
- Cable Knives | Cable Stripping Knife
- Hand Saws | Hacksaws | Pad Saws
