Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600 A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-473
- Mfr. Part No.:
- 3VA6560-7KL42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR39,054.64
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR39,054.64 |
*price indicative
- RS Stock No.:
- 249-473
- Mfr. Part No.:
- 3VA6560-7KL42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600 A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 480 V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Depth | 120mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Width | 280 mm | |
| Tripping Characteristics | Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600 A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 480 V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Depth 120mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Width 280 mm | ||
Tripping Characteristics Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered for robust performance and reliable protection in diverse electrical systems. This advanced circuit breaker offers a breaking capacity class C and integrates cutting edge technology to ensure optimal operational safety. It is designed specifically for industrial applications, providing effective overload and short circuit protection while maintaining a compact footprint. The product is rated at 600 A and features an impressive insulation voltage of 800 V, enhancing its reliability in demanding environments.
Constructed for rigorous industrial applications and environments
Ensures optimal insulation performance with a rated voltage of 800 V
Capable of maintaining performance across varying ambient temperatures
Allows for easy front connection and flexible conductor cross section options
Delivers reliable operation with substantial mechanical and electrical endurance
Incorporates advanced communication functions for streamlined monitoring
Provides comprehensive safety measures with integrated ground fault protection options
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 100 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- RS PRO 175mm LCD Inclinometer
- Connector Tool Kits
- Draw Wires & Fish Tapes
- Connector Wrenches
