Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 400 A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

MYR26,778.77

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR26,778.77

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
249-425
Mfr. Part No.:
3VA6440-6KM31-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

400 A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

480 V ac

Terminal Type

Without

Width

138 mm

Height

248mm

Depth

110mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Type G, Type I, Type L

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is a sophisticated solution designed for reliable line protection in electrical installations. Engineered for exceptional performance it features an advanced ETU830 electronic trip unit that offers multiple levels of protection against overload and short circuit conditions. With a breaking capacity of 65 kA at 480 V this product is optimized for demanding industrial applications ensuring safety and durability. Its design accommodates a maximum operational current of 400 A and various adjustable settings allowing for tailored operational parameters to suit specific conditions.

Offers enhanced protection functionalities with ground fault monitoring

Comprises a power loss rating that enhances energy efficiency during operation

Compact design measuring only 248 mm in height and 138 mm in width

Related links