Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 35 kA

Subtotal (1 unit)*

MYR21,292.66

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR21,292.66

*price indicative

RS Stock No.:
249-334
Mfr. Part No.:
3VA6560-5HL36-2AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

600A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Terminal Type

Cable Connection

Depth

120mm

Height

328mm

Standards/Approvals

CE, UL

Width

184mm

Tripping Characteristics

100% without connection, 50%, Overload Protection

Tripping Mechanism

LI

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker represents the pinnacle of reliability and performance in electrical solutions. Designed for robust applications this circuit breaker features an operational capacity of 600 A catering to the needs of modern electrical systems. Its exceptional breaking capacity ensures seamless operation even in challenging situations making it an ideal choice for industrial environments. The ETU320 overcurrent release mechanism promises precise overload protection while the UL approved design guarantees adherence to the highest safety standards.

Offers detailed diagnostic capabilities enabling swift issue identification

Supports multiple operational current thresholds for enhanced adaptability

Equipped with an intuitive design for straightforward installation

Constructed with durable materials to withstand tough operating conditions

Provides a user friendly interface for easy settings adjustment

Related links