Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-278
- Mfr. Part No.:
- 3VA6560-5KQ36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR29,820.58
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR29,820.58 |
*price indicative
- RS Stock No.:
- 249-278
- Mfr. Part No.:
- 3VA6560-5KQ36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Cable Connection | |
| Width | 184mm | |
| Standards/Approvals | CE, UL | |
| Height | 248mm | |
| Depth | 120mm | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Tripping Mechanism | LSIG | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Cable Connection | ||
Width 184mm | ||
Standards/Approvals CE, UL | ||
Height 248mm | ||
Depth 120mm | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
Tripping Mechanism LSIG | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered for robust system protection and guaranteed reliability in demanding environments. With a breaking capacity of 35 kA at 480 V it adeptly handles overcurrent situations ensuring the integrity of your electrical installations. The versatile ETU860 electronic trip unit provides advanced overload and short circuit protection tailored to specific operational needs. Its compact design measuring 328 mm in height and 210 mm in width facilitates easy integration into existing systems while its IP40 protection class ensures reliability even in less than perfect conditions.
Adjustable response values for tailored electrical performance
Proven electrical endurance supporting extensive operational cycles
Mechanical service life of 10000 operating cycles for increased longevity
Communication function included for integrated monitoring
Ground fault monitoring to ensure safety and reliability
Expandable neutral conductor protection options for versatile setups
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Draw Wires & Fish Tapes
- Cable Knives | Cable Stripping Knife
- Insertion & Extraction Tools
- Connector Tool Kits
