Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 100 kA

Subtotal (1 unit)*

MYR42,965.54

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR42,965.54

*price indicative

RS Stock No.:
249-204
Mfr. Part No.:
3VA6610-7HM32-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

1 kA

Breaking Capacity

100kA

Rated AC Voltage

690 V ac

Terminal Type

Flat Bar Terminal Connection

Width

210 mm

Height

328mm

Depth

120mm

Standards/Approvals

VDE, UL, UKCA, RoHS, RMRS, RCM, LRS, ABS, CE, CCC, IEC 81346-2, EAC, DNV

Tripping Mechanism

Electronic

COO (Country of Origin):
MX
The Siemens Molded case circuit breaker is designed for robust system protection, ensuring the safety and reliability of your electrical installations. With advanced features such as overload protection and short-circuit protection, this device suits various applications in heating, air conditioning, and refrigeration.

Robust mechanical and electrical endurance ensures long lasting operation

Optimised for various environmental conditions with wide operational temperature limits

Adjustable settings to tailor performance to specific needs

Integrates seamlessly into heating air conditioning and refrigeration systems

Related links