Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 100 A, Breaking Capacity 10 kA, Fixed
- RS Stock No.:
- 147-660
- Mfr. Part No.:
- 3VA5210-7EF41-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR11,467.22
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR11,467.22 |
*price indicative
- RS Stock No.:
- 147-660
- Mfr. Part No.:
- 3VA5210-7EF41-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 100 A | |
| Breaking Capacity | 10kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690 V ac | |
| Rated DC Voltage | 1000 V dc | |
| Terminal Type | Without | |
| Height | 185mm | |
| Depth | 83mm | |
| Standards/Approvals | UL, ABS, Bureau Veritas, CCC, CE, DNV, EAC, LRS, RCM, UK CA | |
| Width | 140 mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type I, Type L, Type N | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 100 A | ||
Breaking Capacity 10kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690 V ac | ||
Rated DC Voltage 1000 V dc | ||
Terminal Type Without | ||
Height 185mm | ||
Depth 83mm | ||
Standards/Approvals UL, ABS, Bureau Veritas, CCC, CE, DNV, EAC, LRS, RCM, UK CA | ||
Width 140 mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type I, Type L, Type N | ||
- COO (Country of Origin):
- CZ
The Siemens Circuit Breaker delivers robust protection and performance designed for modern electrical systems. Built to withstand rigorous operating conditions, this model ensures reliability and efficiency. With a high breaking capacity, it guarantees safe operation under high fault conditions, providing peace of mind for various applications. Its compact design allows for seamless integration into existing setups, making it an ideal choice for use in heating, air conditioning, and refrigeration applications. This circuit breaker also benefits from UL and IEC certifications, ensuring compliance with international safety standards.
Features high electrical endurance making it suitable for demanding environments
Incorporates short circuit protection for enhanced operational reliability
Boasts an IP40 protection class providing adequate defence against dust ingress
Mechanical service life of up to 20000 cycles ensures durability
Operation temperature ranges from 25 °C to 70 °C
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 100 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 125 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 175 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 150 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 100 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 100 A Fixed
