Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 150 A, Breaking Capacity 10 kA, Fixed

Subtotal (1 unit)*

MYR11,838.16

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR11,838.16

*price indicative

RS Stock No.:
147-460
Mfr. Part No.:
3VA5215-7EC41-2AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

4

Current Rating

150 A

Breaking Capacity

10kA

Mount Type

Fixed

Rated AC Voltage

690 V ac

Rated DC Voltage

1000 V dc

Terminal Type

Without

Height

185mm

Standards/Approvals

UL, RCM, UK CA, ABS, CE, EAC

Depth

83mm

Width

140 mm

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type L, Type N, Type I

COO (Country of Origin):
CZ
The Siemens Circuit Breaker delivers robust protection and performance designed for modern electrical systems. Built to withstand rigorous operating conditions, this model features a moulded case that ensures reliability. With a high breaking capacity, it guarantees safe operation under high fault conditions, providing peace of mind for various applications. Its design allows for seamless integration into existing setups, making it an ideal choice for use in heating, air conditioning, and refrigeration applications. Ideal for industrial scenarios, it exemplifies excellence in safety and engineering innovation without compromising on efficiency. It comes with 4 poles.

Features high electrical endurance making it suitable for demanding environments

Incorporates short circuit protection for enhanced operational reliability

Boasts an IP40 protection class providing adequate defence against dust ingress

Mechanical service life of up to 20000 cycles ensures durability

Operation temperature ranges from 25 °C to 70 °C

Related links