Schneider Electric, Powerlogic, LVR0 Circuit Breaker Accessory 19.5 A, Indoor

Subtotal (1 unit)*

MYR4,119.50

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,119.50

*price indicative

MY - SEBundle - PDP
RS Stock No.:
119-445
Mfr. Part No.:
LVR07125A40T
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

Powerlogic

Product Type

Circuit Breaker Accessory

Series

LVR0

Current Rating

19.5 A

Mount Type

Indoor

Rated AC Voltage

400 V ac

Terminal Type

Pad Terminal

Height

220mm

Standards/Approvals

IEC 60068

Width

240 mm

Depth

160mm

COO (Country of Origin):
CZ
The Schneider Electric Detuned Reactor is a high-quality power component designed to improve power factor and reduce harmonics in electrical systems. With a reactive power rating of 12.5 kvar and a network rated voltage of 400V AC 50 Hz, this reactor ensures efficient power distribution and optimal system performance. Perfect for indoor installations, this forced convection cooled reactor features pad terminals for easy connections and complies with IEC standards for safety and reliability.

RMS current rating of 19.5A for efficient power distribution

Class H electrical insulation class for added safety

IP00 degree of protection for protection against solid objects

Related links