Schneider Electric, LVR, LVR0 Circuit Breaker Accessory 39 A, Indoor
- RS Stock No.:
- 119-443
- Mfr. Part No.:
- LVR07250A40T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR4,970.45
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,970.45 |
*price indicative
- RS Stock No.:
- 119-443
- Mfr. Part No.:
- LVR07250A40T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker Accessory | |
| Range | LVR | |
| Series | LVR0 | |
| Current Rating | 39 A | |
| Rated AC Voltage | 400 V ac | |
| Mount Type | Indoor | |
| Terminal Type | Pad Terminal | |
| Width | 240 mm | |
| Standards/Approvals | RoHS, IEC 60068 | |
| Depth | 160mm | |
| Height | 220mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker Accessory | ||
Range LVR | ||
Series LVR0 | ||
Current Rating 39 A | ||
Rated AC Voltage 400 V ac | ||
Mount Type Indoor | ||
Terminal Type Pad Terminal | ||
Width 240 mm | ||
Standards/Approvals RoHS, IEC 60068 | ||
Depth 160mm | ||
Height 220mm | ||
- COO (Country of Origin):
- CZ
The Schneider Electric detuned reactor is designed to provide 25kvar of reactive power at 400V AC 50Hz, making it ideal for anti-harmonic PowerLogic PFC applications. With a tuning order of 3.8 - 190Hz - 7% - 50Hz, this reactor offers reliable performance and efficiency for power quality improvement.
RMS current rating of 39 A for high operational efficiency
Dielectric test voltage of 4 kV for enhanced safety
Forced convection cooling for optimal thermal performance
Related links
- Schneider Electric, MasterPact MTZ1 Circuit Breaker Accessory
- Schneider Electric, MasterPact Circuit Breaker Accessory
- Schneider Electric, MasterPact MTZ Circuit Breaker Accessory
- Schneider Electric, MicroLogic X Circuit Breaker Accessory
- Schneider Electric, ComPacT Circuit Breaker Accessory
- Schneider Electric, PowerLogic Circuit Breaker Accessory 19.5A
- Schneider Electric, Acti9 Circuit Breaker Accessory 250A
- Schneider Electric, PowerPact Circuit Breaker Accessory 630A

