Schneider Electric Acti 9 DT40 MCB Mini Circuit Breaker, 20A Curve C, 400V AC, 6 kA Breaking Capacity
- RS Stock No.:
- 734-9614
- Mfr. Part No.:
- A9N21066
- Manufacturer:
- Schneider Electric
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
MYR704.44
Each
MYR900.85
- RS Stock No.:
- 734-9614
- Mfr. Part No.:
- A9N21066
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Schneider Electric | |
Current Rating | 20A | |
Tripping Characteristics | Type C | |
Rated AC Voltage | 400V | |
Breaking Capacity at Maximum Voltage Rating | 6 kA | |
Range | Acti 9 | |
Series | DT40 | |
Select all | ||
---|---|---|
Manufacturer Schneider Electric | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Range Acti 9 | ||
Series DT40 | ||