ABB SMISSLINE TP S402M-UCC1 Miniature Circuit Breaker, 2-Pole, 1 A, Type C, 440 V ac AC, 440 V dc DC, 10 kA Breaking
- RS Stock No.:
- 246-2460
- Mfr. Part No.:
- 2CCS562001R1014
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR945.10
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR945.10 |
*price indicative
- RS Stock No.:
- 246-2460
- Mfr. Part No.:
- 2CCS562001R1014
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 1 A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440 V ac | |
| Rated DC Voltage | 440 V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | SMISSLINE TP | |
| Series | S402M-UCC1 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 91mm | |
| Depth | 75mm | |
| Width | 36 mm | |
| Standards/Approvals | IEC/EN 60947-2 Standards | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 1 A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440 V ac | ||
Rated DC Voltage 440 V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range SMISSLINE TP | ||
Series S402M-UCC1 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 91mm | ||
Depth 75mm | ||
Width 36 mm | ||
Standards/Approvals IEC/EN 60947-2 Standards | ||
- COO (Country of Origin):
- CH
The ABB has pluggable miniature circuit-breaker for the SMISSLINE TP System. The rated ultimate short-circuit capacity Icu 25 kA and rated current is 1 A. The tripping characteristic of the circuit breaker is type-UCC.
Degree of protection IP20
Ambient air temperature for operation is -25 to 55 °C
Related links
- ABB SMISSLINE TP S402M-UCC10 Miniature Circuit Breaker 10 A 440 V ac AC 25 kA Breaking
- ABB SMISSLINE TP S402M-UCC2 Miniature Circuit Breaker 2 A 440 V ac AC 25 kA Breaking
- ABB SMISSLINE TP S402M-UCC32 Miniature Circuit Breaker 32 A 440 V ac AC 25 kA Breaking
- ABB SMISSLINE TP S402M-UCC13 Miniature Circuit Breaker 13 A 440 V ac AC 25 kA Breaking
- ABB SMISSLINE TP S402M-UCC20 Miniature Circuit Breaker 20 A 440 V ac AC 25 kA Breaking
- ABB SMISSLINE TP S402M-UCC4 Miniature Circuit Breaker 4 A 440 V ac AC 25 kA Breaking
- ABB SMISSLINE TP S402M-UCC50 Miniature Circuit Breaker 50 A 440 V ac AC 25 kA Breaking
- ABB SMISSLINE TP S402M-UCC1.6 Miniature Circuit Breaker 1.6 A 440 V ac AC 25 kA Breaking
