Schneider Electric Acti9 Acti9 iDT40H Miniature Circuit Breaker, 3-Pole, 40 A, Type C, 400 V ac AC, 10000 A Breaking

Subtotal (1 unit)*

MYR2,045.56

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,045.56

*price indicative

MY - SEBundle - PDP
RS Stock No.:
238-3381
Mfr. Part No.:
A9P26440
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

40 A

Tripping Characteristics

Type C

Rated AC Voltage

400 V ac

Mount Type

Clip-on

Breaking Capacity

10000A

Range

Acti9

Series

Acti9 iDT40H

Terminal Type

Tunnel

IP Rating

IP20

Height

85mm

Standards/Approvals

EN/IEC 60947-2, EN/IEC 60898-1

Width

72 mm

Depth

74mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Acti9 series miniature circuit breaker has thermal-magnetic trip unit technology with breaking capacity of 6 kA. It is toggle control type with ON/OFF & trip indicator. Relative humidity of this type of circuit breaker is 95 % at 55 °C. It provides excellent circuit protection particularly in combating short circuits and overload currents. These MCBs are compliant with standards such as IEC/EN 60898 -1 & 60947-2.

Impulse withstand voltage is 4 kV

Clip-on mounting mode

Electrical durability of 20000 cycles

Ambient air temperature for operation is around -25 to 70 °C

Padlockable, providing extra protection

Schneider Green premium classed product

Related links